GV241MAX, Contactors - Electromechanical CONTACTOR

GV241MAX, Contactors - Electromechanical CONTACTOR
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 590 руб.
Добавить в корзину 1 шт. на сумму 39 590 руб.
Номенклатурный номер: 8020146579
Артикул: GV241MAX
Бренд: Gigavac

Описание

Electromechanical\Industrial Automation\Contactors\Contactors - Electromechanical
GV24 800V Contactors
Gigavac GV24 800V Contactors offer a 0.3mΩ typical contact resistance, 4000A short circuit current rating, and IP67/69K ingress protection. These contactors are hermetically sealed and designed to meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations. The IP67 protection rating is for temporary water immersion for 30 minutes, while the ISO8846 standard is for protection against ignition around flammable gasses. GV24 contactors feature built-in coil suppression for all DC coils and stainless steel hardware and brass mounting inserts for years of corrosion-free service. Gigavac GV24 800V Contactors are not position sensitive and can be mounted in any position for ease of installation.

Технические параметры

Brand: GIGAVAC
Coil Current: 0.13 A, 0.07 A
Coil Termination: Flying Leads
Coil Type: PWM
Coil Voltage: 12 VDC, 24 VDC
Contact Current Rating: 400 A
Contact Form: 1 Form A(SPST-NO)
Factory Pack Quantity: Factory Pack Quantity: 24
IP Rating: IP67, IP69K
Manufacturer: Sensata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: Flange Mount
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product Category: Contactors-Electromechanical
Product Type: Electromechanical Contactors
Product: Contactors
Series: GV24
Subcategory: Contactors
Switching Voltage: 800 VDC
Type: PWM Coil

Техническая документация

Datasheet
pdf, 525 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.