XBRR-24DMUM, Zigbee Modules - 802.15.4 Digi XBee RR PRO DigiMesh, 2.4 GHz, Micro, U.FL Ant, MMT, 1M/96K

XBRR-24DMUM, Zigbee Modules - 802.15.4 Digi XBee RR PRO DigiMesh, 2.4 GHz, Micro, U.FL Ant, MMT, 1M/96K
Изображения служат только для ознакомления,
см. техническую документацию
510 шт., срок 7-9 недель
6 360 руб.
Добавить в корзину 1 шт. на сумму 6 360 руб.
Номенклатурный номер: 8020146911
Артикул: XBRR-24DMUM
Бренд: Digi International

Описание

Embedded Solutions\Wireless & RF Modules\Zigbee Modules - 802.15.4
XBee® RR Modules
DIGI XBee® RR Modules are a solution to enable wireless connectivity and easy-to-add functionality quickly. The DIGI XBee RR builds on industry-leading technology and offers the flexibility to switch between multiple frequencies and wireless protocols. The modules can be used for applications in building automation, smart energy, digital health, intelligent lighting, and others.

Технические параметры

Antenna Connector Type: u.FL
Brand: DIGI
Data Rate: 250 kb/s
Factory Pack Quantity: Factory Pack Quantity: 90
Frequency: 2.4 GHz
Interface Type: I2C, SPI, UART
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Output Power: 19 dBm
Packaging: Tray
Product Category: Zigbee Modules-802.15.4
Product Type: Zigbee Modules
Range: 300 ft, 2 mile
Sensitivity: -103 dBm
Series: XBRR
Subcategory: Wireless & RF Modules
Supply Current Receiving: 17 mA
Supply Current Transmitting: 135 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.