SC0124, Camera Lenses PT361060M3MP12 6mm 3MP Lens (CS-mount)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 шт., срок 7-9 недель
7 100 руб.
Добавить в корзину 1 шт.
на сумму 7 100 руб.
Альтернативные предложения1
Описание
Optoelectronics\Cameras & Accessories\Camera Lenses
HQ (High Quality) Camera & C-/CS- Mount LensesRaspberry Pi HQ (High Quality) Camera and C-/CS- Mount Lenses provide a high resolution (12 megapixels) and high sensitivity alternative to the Camera Module 2. The device features a circuit board with an IMX477 sensor, an FPC cable for connection to a Raspberry Pi computer, a C- to CS-mount adapter, and a milled aluminum lens mount with an integrated tripod mount and focus adjustment ring. The HQ Camera is designed to work with the interchangeable C- and CS-mount form factor lenses and can accommodate other lens form factors using third-party lens adapters. The Raspberry Pi HQ (High Quality) Camera is compatible with Raspberry Pi 1 Model B computers and onwards.
Технические параметры
Brand: | Raspberry Pi |
Description/Function: | 3MP Lens-CS mount |
Factory Pack Quantity: Factory Pack Quantity: | 36 |
Manufacturer: | Raspberry Pi |
Product Category: | Camera Lenses |
Product Type: | Camera Lenses |
Product: | Lenses |
Subcategory: | Cameras & Accessories |
Accessory Type | Lens |
ECCN | EAR99 |
For Use With/Related Products | SC0261 |
HTSUS | 9002.11.9000 |
Package | Bulk |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.