BC817UPN

160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.110 руб.
от 10 шт.88 руб.
от 61 шт.75.75 руб.
Добавить в корзину 2 шт. на сумму 320 руб.
Номенклатурный номер: 8020149011

Описание

Электроэлемент
Infineon BC817UPNE6327HTSA1 Dual NPN + PNP Transistor, 500 mA, 45 V, 6-Pin SC-74

Технические параметры

Brand Infineon Technologies
Collector- Base Voltage VCBO 50 V
Collector- Emitter Voltage VCEO Max 45 V
Collector-Emitter Saturation Voltage 0.7 V
Configuration Dual
Continuous Collector Current 500 mA
DC Collector/Base Gain hfe Min 160
DC Current Gain hFE Max 400
Emitter- Base Voltage VEBO 5 V
Factory Pack Quantity 12000
Gain Bandwidth Product fT 170 MHz
Height 1 mm
Length 2.9 mm
Manufacturer Infineon
Maximum DC Collector Current 1000 mA
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SC-74-6
Packaging Reel
Part # Aliases BC817UPNE6327HTSA1 BC817UPNE6327XT SP000012398
Pd - Power Dissipation 330 mW
Product Category Bipolar Transistors-BJT
RoHS Details
Series BC 817UPN
Transistor Polarity NPN
Width 1.6 mm