ADUM1400WSRWZ-RL, Digital Isolators Quad-Channel Digital Isolator (4/0 Channel Directionality)

ADUM1400WSRWZ-RL, Digital Isolators Quad-Channel Digital Isolator (4/0 Channel Directionality)
Изображения служат только для ознакомления,
см. техническую документацию
2 630 руб.
от 10 шт.2 260 руб.
от 25 шт.2 020 руб.
от 100 шт.1 627.64 руб.
Добавить в корзину 1 шт. на сумму 2 630 руб.
Номенклатурный номер: 8020174083
Артикул: ADUM1400WSRWZ-RL
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
Analog Devices Isolation - All

Технические параметры

Brand: Analog Devices
Data Rate: 90 Mb/s
Development Kit: EVAL-CN0235-SDPZ
Factory Pack Quantity: Factory Pack Quantity: 1000
Isolation Type: Magnetic Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 70 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-16
Polarity: Bidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 100 ns
Qualification: AEC-Q100
Series: ADUM1400
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Standard
Вес, г 0.67

Техническая документация

Datasheet
pdf, 582 КБ