CP18494_AMY-50-O-C, LED Lighting Lenses Assemblies 25+50 DEG OVAL ASSEMBLY W/HLDR C COMP

CP18494_AMY-50-O-C, LED Lighting Lenses Assemblies 25+50 DEG OVAL ASSEMBLY W/HLDR C COMP
Изображения служат только для ознакомления,
см. техническую документацию
98 шт., срок 7-9 недель
1 630 руб.
от 10 шт.1 070 руб.
от 30 шт.935 руб.
Добавить в корзину 1 шт. на сумму 1 630 руб.
Номенклатурный номер: 8020213983
Артикул: CP18494_AMY-50-O-C
Бренд: Ledil

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Lenses Assemblies
AMY-50 Chip-On-Board Lenses

Ledil AMY-50 Chip-On-Board Lenses measure 10.7mm high (S2 beam) and are available in a selection of 15-, 18-, 24-, 36-, and 60-degree beams. These lenses are optimized for 9mm LES size Chip-On-Boards (COBs) and are compatible with 6mm to 10mm LES size COBs. The AMY-50 COB lenses are used in applications such as low profile tracking and downlights.

Технические параметры

Brand: Ledil
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: Ledil
Packaging: Tray
Product Category: LED Lighting Lenses Assemblies
Product Type: LED Lenses
Series: AMY-50
Shape: Oval
Subcategory: LED Lighting
Type: Lens Assembly
Viewing Angle: 25 deg to 50 deg
Вес, г 14.57

Техническая документация

Datasheet
pdf, 4884 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.