MPQ3362GJ-AEC1-Z, LED Lighting Drivers Single String, 3V Vin-min, 36V Vout Boost LED Driver

MPQ3362GJ-AEC1-Z, LED Lighting Drivers Single String, 3V Vin-min, 36V Vout Boost LED Driver
Изображения служат только для ознакомления,
см. техническую документацию
756 шт., срок 7-9 недель
850 руб.
от 10 шт.680 руб.
от 100 шт.523 руб.
от 250 шт.497.69 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8020218403
Артикул: MPQ3362GJ-AEC1-Z

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
MPQ3362 Boost LED Driver

Monolithic Power Systems (MPS) MPQ3362 Boost LED Driver is a fixed-frequency driver for low-current and high-current boost applications. The low 0.2V feedback voltage offers higher efficiency in white LED driver applications. The device regulates the output voltage up to 36V with an efficiency as high as 95%. Current mode regulation and external compensation components allow the MPQ3362 control loop to be optimized across a wide variety of input voltages.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Development Kit: EVQ3362-J-00A
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 36 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 200 kHz to 2.2 MHz
Package / Case: TSOT23-8
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1.25 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Lighting Drivers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 2.5 mA
Type: Boost LED Driver

Техническая документация

Datasheet
pdf, 1262 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.