HS0814-3R8106-R, Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm

HS0814-3R8106-R, Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm
Изображения служат только для ознакомления,
см. техническую документацию
130 шт., срок 6-8 недель
1 180 руб.
от 10 шт.840 руб.
от 50 шт.730 руб.
от 100 шт.587.19 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8020218469
Артикул: HS0814-3R8106-R
Бренд: PowerStor / Eaton

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
HS/HSL Hybrid Cylindrical Cell Supercapacitors

Eaton HS/HSL Hybrid Cylindrical Cell Supercapacitors offer high reliability, high power, low ESR, and ultra-high capacitance energy storage utilizing proprietary, environmentally friendly materials and processes. These maintenance-free supercapacitors can be applied as the sole energy storage or in combination with batteries to optimize cost, lifespan, and run time. Eaton HS/HSL Hybrid Cylindrical Cell Supercapacitors are tailored for applications for backup power, pulse power, and hybrid power systems.

Технические параметры

Brand: PowerStor/Eaton
Capacitance: 10 F
Diameter: 8.5 mm
ESR: 1.5 Ohms
Factory Pack Quantity: Factory Pack Quantity: 100
Life: 1000 Hour
Manufacturer: Eaton
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -15 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Hybrid Capacitors
Series: HS
Subcategory: Capacitors
Termination Style: Through Hole
Tolerance: 20%
Voltage Rating DC: 3.8 VDC
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.