MPQ4425CGQBE-AEC1-P, LED Lighting Drivers 36V, 1.5A, 2.2MHz, High-Efficiency, Synchronous Step-Down LED Driver, AEC-Q100 Qualified

MPQ4425CGQBE-AEC1-P, LED Lighting Drivers 36V, 1.5A, 2.2MHz, High-Efficiency, Synchronous Step-Down LED Driver, AEC-Q100 Qualified
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 7-9 недель
1 520 руб.
от 10 шт.1 200 руб.
от 100 шт.938 руб.
от 250 шт.827.94 руб.
Добавить в корзину 1 шт. на сумму 1 520 руб.
Номенклатурный номер: 8020291781
Артикул: MPQ4425CGQBE-AEC1-P

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
MPQ4425C Synchronous Step-Down LED Driver

Monolithic Power Systems (MPS) MPQ4425C Synchronous Step-Down LED Driver features integrated internal power MOSFETs and can achieve up to 1.5A of continuous output current (I OUT ). The output current is achieved across a wide input voltage range of 4V to 36V with excellent load and line regulation. This LED driver offers high efficiency in the synchronous mode across the entire I OUT load range. The MPQ4425C LED driver features current mode control that provides fast transient response and improved loop stabilization. This LED driver offers various protection features, including fault indication for LED short, Over-Current Protection (OCP) with valley current detection, and thermal shutdown. The MPQ4425C LED driver is available in a space-saving QFN-13 (2.5mm x 3mm) package and operates within the -40°C to 125°C temperature range. Typical applications include fog lights, Daytime Running Lights (DRLs), and puddle lights.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Dimming: PWM
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 36 V
Input Voltage, Min: 4 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Frequency: 2.2 MHz
Output Current: 1.5 A
Package / Case: QFN-13
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 2.98 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Qualification: AEC-Q100
Subcategory: Driver ICs
Topology: Buck

Техническая документация

Datasheet
pdf, 2722 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.