AK4452VN, Audio D/A Converter ICs DAC Gen3 32bit 192kHz 115dB 2ch DSD SCDF

AK4452VN, Audio D/A Converter ICs DAC Gen3 32bit 192kHz 115dB 2ch DSD SCDF
Изображения служат только для ознакомления,
см. техническую документацию
2323 шт., срок 7-9 недель
1 430 руб.
от 10 шт.1 190 руб.
от 100 шт.880 руб.
от 250 шт.776.19 руб.
Добавить в корзину 1 шт. на сумму 1 430 руб.
Номенклатурный номер: 8020291783
Артикул: AK4452VN

Описание

Semiconductors\Audio ICs\Audio D/A Converter ICs
AK4x Audio D/A Converters

Asahi Kasei Microdevices AK4x Audio D/A Converters are an ideal solution for high-quality audio systems with the original digital-analog mixing technology. The AK4x DACs feature high-rate playback with excellent balance performance and power consumption, implementing VELVETSOUND™ technology. The AKM AK4x DACs are used in various applications such as AV receivers, set-top boxes, speaker systems, digital TVs, and car-entertainment systems, contributing to sound quality and power consumption improvements and reducing external parts.

Технические параметры

Brand: Asahi Kasei Microdevices
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: PCM
Manufacturer: Asahi Kasei Microdevices
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Number of DAC Outputs: 2 Output
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Audio D/A Converter ICs
Product Type: Audio D/A Converter ICs
Resolution: 32 bit
Sampling Rate: 192 kHz
SNR - Signal to Noise Ratio: 115 dB
Subcategory: Audio ICs
Вес, г 0.06

Техническая документация

Datasheet
pdf, 2161 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.