AK4191EQ, Audio D/A Converter ICs Premium Digital ?S Modulator

31 шт., срок 7-9 недель
3 000 руб.
от 10 шт.2 620 руб.
от 25 шт.2 350 руб.
Добавить в корзину 1 шт. на сумму 3 000 руб.
Номенклатурный номер: 8020308709
Артикул: AK4191EQ

Описание

Semiconductors\Audio ICs\Audio D/A Converter ICs
AK4x Audio D/A Converters

Asahi Kasei Microdevices AK4x Audio D/A Converters are an ideal solution for high-quality audio systems with the original digital-analog mixing technology. The AK4x DACs feature high-rate playback with excellent balance performance and power consumption, implementing VELVETSOUND™ technology. The AKM AK4x DACs are used in various applications such as AV receivers, set-top boxes, speaker systems, digital TVs, and car-entertainment systems, contributing to sound quality and power consumption improvements and reducing external parts.

Технические параметры

Brand: Asahi Kasei Microdevices
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: PCM
Manufacturer: Asahi Kasei Microdevices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Number of DAC Outputs: 2 Output
Operating Supply Voltage: 1.2 V to 3.3 V
Package / Case: HTQFP-64
Packaging: Reel, Cut Tape
Product Category: Audio D/A Converter ICs
Product Type: Audio D/A Converter ICs
Resolution: 64 bit
Sampling Rate: 1536 kHz
Series: AK4x
SNR - Signal to Noise Ratio: 156 dB
Subcategory: Audio ICs

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.