DRC-V-471K, Power Inductors - Leaded Radial Inductor with Leads

DRC-V-471K, Power Inductors - Leaded Radial Inductor with Leads
Изображения служат только для ознакомления,
см. техническую документацию
477 шт., срок 7-9 недель
480 руб.
от 10 шт.270 руб.
от 100 шт.236 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8020308892
Артикул: DRC-V-471K

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
DRC-V Radial Coil Inductors
Signal Transformer / Bel DRC-V Radial Coil Inductors offer an inductance range of 2.2µH to 47nH, a 5.5A saturation current rating, and a through-hole mount design. DRC-V inductors feature winding technology, copper windings, and ferrite cores. These inductors address the needs of modern filtering applications by providing effective electrical noise suppression by combining high impedance, large inductance, and elevated current capacity. Signal Transformer / Bel DRC-V Radial Coil Inductors are commonly used for general-purpose filtering of high-frequency signals and mitigating EMI/RFI.

Технические параметры

Brand: Bel Signal Transformer
Core Type: Bobbin
Diameter: 8.7 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 470 uH
Lead Diameter: 0.65 mm
Lead Spacing: 5 mm
Manufacturer: Bel
Maximum DC Current: 0.47 A
Maximum DC Resistance: 1.1 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Q Minimum: 10
Saturation Current: 0.46 A
Self Resonant Frequency: 1.9 MHz
Series: DRC-V
Shielding: Unshielded
Termination Style: Radial
Termination: Standard
Test Frequency: 0.796 MHz
Tolerance: 10%
Type: Radial Coil Inductor

Техническая документация

Datasheet
pdf, 2317 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.