WRSR-11R0K-16, Wireless Charging Coils Rect Wireless Charging Coil 11uH /2.5A

WRSR-11R0K-16, Wireless Charging Coils Rect Wireless Charging Coil 11uH /2.5A
Изображения служат только для ознакомления,
см. техническую документацию
217 шт., срок 6-8 недель
1 350 руб.
от 10 шт.1 050 руб.
от 100 шт.730 руб.
Добавить в корзину 1 шт. на сумму 1 350 руб.
Номенклатурный номер: 8020309249
Артикул: WRSR-11R0K-16

Описание

Passive Components\Inductors, Chokes & Coils\Wireless Charging Coils
Wireless Charging Coils

Signal Transformer / Bel Wireless Charging Coils feature a low profile, high mechanical intensity, and a ±5% or ±10% inductance range. Wireless charging transmission coils are available in single, double, and multiple winding configurations. The coils transmit power wirelessly through inductive coupling to charge an array of products, and utilize inductive coupling to transfer signals, data, and power from one source to another. Signal Transformer / Bel Wireless Charging Coils are ideal for phones, tablets, gaming controllers, wearable devices, and smart car charging applications.

Технические параметры

Brand: Bel Signal Transformer
Function: Receiver
Inductance: 11 uH
Manufacturer: Bel
Maximum DC Resistance: 200 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Coils: 1 Coil, 1 Layer
Product Category: Wireless Charging Coils
Product Type: Wireless Charging Coils
Q Minimum: 30
Series: WRSR
Subcategory: Wireless Charging
Tolerance: 10%

Техническая документация

Datasheet
pdf, 1936 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.