ESRP-CMS-U2271V2, Embedded Box Computers ThinManager Ready Pocket-Size Edge IoT Thin Client with Intel Celeron N6210

ESRP-CMS-U2271V2, Embedded Box Computers ThinManager Ready Pocket-Size Edge IoT Thin Client with Intel Celeron N6210
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
174 100 руб.
Добавить в корзину 1 шт. на сумму 174 100 руб.
Номенклатурный номер: 8020336028
Артикул: ESRP-CMS-U2271V2
Бренд: Advantech

Описание

Embedded Solutions\Computing\Embedded Box Computers
ThinManager® Pocket-Size Edge IoT Thin Client

Advantech ThinManager® enabled Pocket-Size Edge IoT Thin Client with Intel® Celeron® N6210 that integrates ThinManager software and is verified for ThinManager distributed applications. The thin clients display the data supplied from a remote ThinManager server. The result is multiple thin clients set up across the plant or facility with various roles and all maintained by the ThinManager server. In the event of a failure, all content remains on the server, reducing downtime.

Технические параметры

Brand: Advantech
Frequency: 2.666 GHz
Interface Type: Ethernet
Manufacturer: Advantech
Maximum Operating Temperature: +60 C
Memory Size: 4 GB
Memory Type: DDR4
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 10 VDC to 30 VDC
Power Consumption: 12 W
Processor Brand: Intel
Processor Type: Intel Celeron N6210
Product Category: Embedded Box Computers
Product Type: Embedded Box Computers
Subcategory: Computing

Техническая документация

Datasheet
pdf, 573 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.