8A4011-Z, Toggle Switches 4PDT, ON-ON, 10.5mm toggle, 1/4"-40 threaded bushing, solder lug terminals, 6A @ 125V AC

9 шт., срок 6-8 недель
3 980 руб.
Добавить в корзину 1 шт. на сумму 3 980 руб.
Номенклатурный номер: 8020336217
Артикул: 8A4011-Z
Бренд: Nidec Components

Описание

Electromechanical\Switches\Toggle Switches

Технические параметры

Actuator Length: 10.5 mm
Actuator Style: Round
Actuator: Bat
Brand: Nidec Components
Bushing Size: 1/4-40x8 mm
Contact Form: 4PDT
Contact Plating: Silver
Current Rating: 25 mA, 3 A, 6 A
Factory Pack Quantity: Factory Pack Quantity: 25
Illuminated: Non-Illuminated
Life: 50000 Cycles
Manufacturer: Nidec
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Mounting Type: Bushing
Packaging: Bulk
Product Category: Toggle Switches
Product Type: Toggle Switches
Series: 8A
Subcategory: Switches
Switch Function: ON-ON
Terminal Seal: Sealed
Termination Style: Solder Lug
Type: High-Reliability Miniature Toggle Switch
Voltage Rating AC: 125 VAC, 250 VAC
Voltage Rating DC: 20 VDC

Техническая документация

Datasheet
pdf, 1688 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.