A5988GEVTR-T, Motor / Motion / Ignition Controllers & Drivers QUAD DMOS FULL BRIDGE PWM MOTOR DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
940 руб.
от 10 шт. —
750 руб.
от 100 шт. —
579 руб.
от 250 шт. —
535.58 руб.
Добавить в корзину 1 шт.
на сумму 940 руб.
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Magnetic Speed Sensor ICsAllegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.
Технические параметры
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Load Voltage Rating: | 40 V |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 4 Output |
Operating Supply Current: | 23 mA |
Operating Supply Voltage: | 8 V to 40 V |
Output Current: | 1.6 A |
Output Voltage: | 40 V |
Package / Case: | QFN-36 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Series: | A5988 |
Subcategory: | PMIC-Power Management ICs |
Type: | Full Bridge |
Automotive | No |
Control Interface | PWM |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Current (mA) | 23 |
Maximum Operating Supply Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 105 |
Maximum Output Current (A) | 1.6 |
Minimum Operating Supply Voltage (V) | 8 |
Minimum Operating Temperature (°C) | -40 |
Motor Type | Stepper Motor |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 8 to 40 |
Output Configuration | Full Bridge |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 36 |
Pin Count | 36 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Type | Motor Driver |
Техническая документация
Datasheet
pdf, 983 КБ