1180-01-7A, Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 7A

1180-01-7A, Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 7A
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
6 190 руб.
от 5 шт.5 710 руб.
Добавить в корзину 1 шт. на сумму 6 190 руб.
Номенклатурный номер: 8020338521
Артикул: 1180-01-7A

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
1180 Thermal Overcurrent Circuit Breakers
E-T-A Circuit Breakers 1180 Thermal Overcurrent Circuit Breakers are miniaturized single-pole thermal circuit breakers with optional switching function (push-push actuation). E-T-A 1180 Circuit Breakers feature a reliable snap-acting and trip-free mechanism. The series is approved to CBE standard EN/IEC 60934. The blade terminals are designed to fit into sockets for rail mounting. 1180 Circuit Breakers are designed for protection of loads in power distribution systems in control cabinets and process control.

Технические параметры

Actuator Type: Button
Brand: E-T-A
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
Manufacturer: E-T-A Circuit Breakers
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Series: 1180
Subcategory: Circuit Breakers
Termination Style: Blade
Type: Thermal Overcurrent
Voltage Rating AC: 250 VAC
Voltage Rating DC: 65 VDC
Voltage Rating: 65 VDC, 250 VAC

Техническая документация

Datasheet
pdf, 318 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.