LC76GABMD, GNSS / GPS Modules Single band, 4 GNSS, w/ LNA (Airoha 3352)

387 шт., срок 7-9 недель
2 650 руб.
от 10 шт.2 280 руб.
от 25 шт.1 970 руб.
от 100 шт.1 672.33 руб.
Добавить в корзину 1 шт. на сумму 2 650 руб.
Номенклатурный номер: 8020338647
Артикул: LC76GABMD
Бренд: Quectel

Описание

LC76G GNSS Positioning Module

Quectel LC76G GNSS Positioning Module is based on an enhanced chipset and supports concurrent reception of GPS, GLONASS, BDS, Galileo, and QZSS. The LC76G is compatible with Quectel L76 and L76-LB modules. The module allows for smooth migration between them. Compared with single constellation receivers, by enabling multiple GNSS constellations, the LC76G module increases the number of visible satellites, reduces the time to fix, and improves positioning accuracy, especially when driving through dense urban canyons.

Технические параметры

Brand: Quectel
Manufacturer: Quectel
Moisture Sensitive: Yes
Packaging: Reel
Product Category: Quectel Wireless Solutions

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.