XCZU2EG-L1SFVC784I

XCZU2EG-L1SFVC784I
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
128 100 руб.
Добавить в корзину 1 шт. на сумму 128 100 руб.
Номенклатурный номер: 8020389656
Бренд: Xilinx

Описание

Semiconductors\Embedded Processors & Controllers\Systems on a Chip - SoC\SoC FPGA
Zynq® UltraScale+™ MPSoC Multiprocessors

Xilinx Zynq® UltraScale+™ MPSoC Multiprocessors feature 64-bit processor scalability that combines real-time control with soft and hard engines for graphics, video, waveform, and packet processing. The multiprocessor systems-on-chip devices are built on a common real-time processor and programmable logic-equipped platform. UltraScale+ MPSoC Multiprocessors consist of three distinct variants (dual-core, quad-core, and video code-c). Dual-core application processor-equipped (CG) devices are optimal for industrial motor control and sensor fusion. Quad-core application processor-equipped (EG) devices excel in wired and wireless infrastructure, data center, and Aerospace and Defense applications. Video codec-equipped (EV) devices are ideal for multimedia, Automotive ADAS, and surveillance applications.

Технические параметры

Brand: Xilinx
Core: ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2
Distributed RAM: 1.2 Mbit
Embedded Block RAM - EBR: 5.3 Mbit
Factory Pack Quantity: Factory Pack Quantity: 1
L1 Cache Data Memory: 2x32 kB, 4x32 kB
L1 Cache Instruction Memory: 2x32 kB, 4x32 kB
Manufacturer: Xilinx
Maximum Clock Frequency: 600 MHz, 667 MHz, 1.5 GHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 7 Core
Number of I/Os: 252 I/O
Number of Logic Array Blocks - LABs: 5904 LAB
Number of Logic Elements: 103320 LE
Operating Supply Voltage: 0.85 V
Package / Case: FBGA-784
Product Category: SoC FPGA
Product Type: SoC FPGA
Series: XCZU2EG
Subcategory: SOC-Systems on a Chip
Tradename: Zynq UltraScale+

Техническая документация

Datasheet
pdf, 1066 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.