4TL1-50K, Toggle Switches Sealed OI/TL TOGGLES
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 000 руб.
от 10 шт. —
32 610 руб.
от 25 шт. —
31 590 руб.
Добавить в корзину 1 шт.
на сумму 41 000 руб.
Описание
Electromechanical\Switches\Toggle Switches
Технические параметры
Actuator Length: | 26.67 mm |
Actuator Style: | Locking Lever |
Actuator: | Paddle |
Brand: | Honeywell |
Bushing Size: | 15/32-32 |
Contact Form: | 4PDT |
Contact Plating: | Nickel |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +71 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Panel Mount |
Mounting Type: | Bushing |
Part # Aliases: | MS27409-2K |
Product Category: | Toggle Switches |
Product Type: | Toggle Switches |
Subcategory: | Switches |
Switch Function: | ON-ON-(OFF) |
Terminal Seal: | Sealed |
Termination Style: | Screw |
Voltage Rating AC: | 125 VAC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Mounting | Panel Mount with Threads |
Actuator Style | Locking Lever |
Pole Throw Configuration | DP3T |
Switch Configuration | (ON) ON ON |
Bushing Type | Threaded |
Maximum Current Rating (A) | 18@28VDC |
Maximum Power Rating (VA) | 372.85@(CSA/UL) |
Actuator Length (mm) | 26.7 |
Termination Style | Screw |
Number of Terminals | 12 |
Terminal Length (mm) | 3.3 |
Seal | Complete/Environment-Proof/Panel/Body |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 71 |
Thread Size | 15/32-32 |
Body Length (mm) | 33.5 |
Bushing Length (mm) | 11.9 |
Body Depth (mm) | 41.6 |
Body Height (mm) | 29.46 |
Product Length (mm) | 33.5 |
Product Depth (mm) | 41.6 |
Product Height (mm) | 72.9 |
Вес, г | 87 |
Техническая документация
Datasheet
pdf, 7556 КБ