OD1238-12HHB10AZ, DC Fans DC Fan, 120x120x38mm, 12VDC, 146/115CFM, 8.2W, Reversible Flow, Tach/PWM

OD1238-12HHB10AZ, DC Fans DC Fan, 120x120x38mm, 12VDC, 146/115CFM, 8.2W, Reversible Flow, Tach/PWM
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 7-9 недель
10 660 руб.
от 10 шт.9 040 руб.
от 25 шт.8 370 руб.
от 40 шт.7 531.35 руб.
Добавить в корзину 1 шт. на сумму 10 660 руб.
Номенклатурный номер: 8020389702
Артикул: OD1238-12HHB10AZ
Бренд: Orion Fans

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Reversible Flow DC Fans

Orion Fans Reversible Flow DC Fans eliminate the need for two fans and provide excellent cooling performance in both forward and reverse directions. This feature of the fans decreases cost, required footprint, and maintenance and increases product reliability. These DC fans control speed and airflow direction without supplemental excess wire or circuitry, as every model includes Tach/PWM. The reversible flow DC fans maintain airpath consistency and are controlled by the PWM speed control method. This method provides a fixed frequency AC square wave signal to the fan, and the Duty Cycle of the waveform is altered to match the desired speed. Typical applications include vending machines, cooler display cases, outdoor, Heating, Ventilation, Air Conditioning (HVAC), and lighting.

Технические параметры

Airflow: 146 CFM(4.1 m3/min)
Bearing Type: Ball
Brand: Orion Fans
Current Type: DC
Depth: 38 mm
Factory Pack Quantity: Factory Pack Quantity: 40
Features: Tachometer, PWM
Frame Dimensions - mm: 120 mm L x 120 mm W x 38 mm H
Housing Material: Die Cast Aluminum
Lead Length: 300 mm
Life: 70000 Hour
Manufacturer: Orion Fans
Noise: 50 dBA
Operating Supply Voltage: 12 VDC
Part # Aliases: OD1238-12HHB10AZX
Power Rating: 8.2 W
Pressure Type: 0.6 in H2O, 0.4 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: OD1238-10AZ
Speed: 3590 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-4
Tradename: Reversible Flow
Type: Axial
Вес, г 313

Техническая документация

Datasheet
pdf, 473 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.