CP18643_AMY-50-RS-C, LED Lighting Lenses Assemblies 15 DEG SPOT W/TIGHT CUTOFF BLACK C COMPATIBLE

CP18643_AMY-50-RS-C, LED Lighting Lenses Assemblies 15 DEG SPOT W/TIGHT CUTOFF BLACK C COMPATIBLE
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 7-9 недель
1 630 руб.
от 10 шт.1 230 руб.
от 30 шт.846 руб.
Добавить в корзину 1 шт. на сумму 1 630 руб.
Номенклатурный номер: 8020449782
Артикул: CP18643_AMY-50-RS-C
Бренд: Ledil

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Lenses Assemblies
AMY-50 Chip-On-Board Lenses

Ledil AMY-50 Chip-On-Board Lenses measure 10.7mm high (S2 beam) and are available in a selection of 15-, 18-, 24-, 36-, and 60-degree beams. These lenses are optimized for 9mm LES size Chip-On-Boards (COBs) and are compatible with 6mm to 10mm LES size COBs. The AMY-50 COB lenses are used in applications such as low profile tracking and downlights.

Технические параметры

Brand: Ledil
Diameter: 49.9 mm
Factory Pack Quantity: Factory Pack Quantity: 30
For Use With: Assembly with holder C compatible with Ledil Hekla
Manufacturer: Ledil
Packaging: Tray
Product Category: LED Lighting Lenses Assemblies
Product Type: LED Lenses
Series: AMY-50
Subcategory: LED Lighting
Type: Lens Holder
Viewing Angle: 15 deg

Техническая документация

Datasheet
pdf, 3106 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.