EVKT-MP2651, Power Management IC Development Tools MP2651 Evaluation Kit

EVKT-MP2651, Power Management IC Development Tools MP2651 Evaluation Kit
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 530 руб.
Добавить в корзину 1 шт. на сумму 32 530 руб.
Номенклатурный номер: 8020496582
Артикул: EVKT-MP2651

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
EVKT-MP2651 Evaluation Kit

Monolithic Power Systems (MPS) MP2651 Evaluation Kit is used to evaluate the MP2651 buck-boost charger IC. The Monolithic Power Systems (MPS) MP2651 is designed for battery packs with 1 to 4 cells in series. The EVKT-MP2651 showcases the capabilities of this device. The device features a broad input voltage range of 4V to 22V and the ability to supply a wide 3V to 21V voltage range at the IN pin in source mode. The MP2651 is compliant with the USB PD specification.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 4 V to 22 V
Interface Type: I2C, USB
Manufacturer: Monolithic Power Systems(MPS)
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Series: MP2651
Subcategory: Development Tools
Tool Is For Evaluation Of: MP2651
Type: Battery Management

Техническая документация

Datasheet
pdf, 1294 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.