KNC600JB-AX-R039AA, Current Sense Resistors - Through Hole 6.0Wa 0.039Ohms R039 Sfty Wrwnd Core 5%

KNC600JB-AX-R039AA, Current Sense Resistors - Through Hole 6.0Wa 0.039Ohms R039 Sfty Wrwnd Core 5%
Изображения служат только для ознакомления,
см. техническую документацию
935 шт., срок 7-9 недель
510 руб.
от 10 шт.420 руб.
от 25 шт.388 руб.
от 100 шт.275.46 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8020496819
Артикул: KNC600JB-AX-R039AA
Бренд: Vitrohm

Описание

Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - Through Hole
Shunt Resistors

Vitrohm Shunt Resistors offer a 2.2W to 10W rated power range, up to 0R05Ω resistance, and AEC-Q200 qualification. These resistors feature a power current sensor, good overload and heat dissipation capability, low inductance, welded construction, and excellent overall stability in different environmental conditions. Shunt resistors are available with open frames, ceramic cases, and molded versions. Vitrohm Shunt Resistors are ideal for pulse applications, switching equipment, instrumentation, and power amplifiers.

Технические параметры

Application: Current Sense
Brand: Vitrohm
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Diameter: 0.8 mm
Manufacturer: YAGEO
Maximum Operating Temperature: +250 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Bulk
Power Rating: 6 W
Product Category: Current Sense Resistors-Through Hole
Product Type: Current Sense Resistors
Product: Metal Element Current Sensing Resistors
Resistance: 39 mOhms
Series: KNC
Subcategory: Resistors
Termination Style: Axial
Tolerance: 5%
Type: Power Shunt Resistor

Техническая документация

Datasheet
pdf, 537 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.