CRF110JT-52-100RUL, Wirewound Resistors - Through Hole 1.1W 100Ohms 100R 5% Sfty Wrwnd Core UL

CRF110JT-52-100RUL, Wirewound Resistors - Through Hole 1.1W 100Ohms 100R 5% Sfty Wrwnd Core UL
Изображения служат только для ознакомления,
см. техническую документацию
1772 шт., срок 7-9 недель
190 руб.
от 10 шт.150 руб.
от 100 шт.96 руб.
от 500 шт.68.33 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8020497228
Артикул: CRF110JT-52-100RUL
Бренд: Vitrohm

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Safety Resistors

Vitrohm Safety Resistors offer a 1RΩ to 470RΩ resistance range, rated power up to 5W, and a high pulse load up to 6KV. These resistors are available in TH and SMD options with a "Z" bending form available for TH. These resistors use specially selected resistive winding wire and have either a coated ceramic core or molded ceramic core. Vitrohm Safety Resistors are ideal for smart meters, fans, energy-saving lamps, dimmer switches, and presence detectors.

Технические параметры

Brand: Vitrohm
Diameter: 3 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: YAGEO
Maximum Operating Temperature: +350 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Ammo Pack
Power Rating: 1.1 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Resistance: 100 Ohms
Series: CRF
Subcategory: Resistors
Technology: Wirewound
Termination Style: Axial
Tolerance: 5%
Type: Precision Fusible Safety Wirewound Resistor

Техническая документация

Datasheet
pdf, 948 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.