QFR0824UHP0, #ИМЯ?
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7 недель
2 520 руб.
Добавить в корзину 1 шт.
на сумму 2 520 руб.
Альтернативные предложения2
Описание
Server & Storage Fans
Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.
Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.
Технические параметры
Bearing Type: | Ball |
Brand: | Delta Electronics |
Current Type: | DC |
Factory Pack Quantity: Factory Pack Quantity: | 135 |
Frame Dimensions - mm: | 80 mm L x 80 mm W x 25 mm H |
Housing Material: | Plastic |
IP Rating: | IP68 |
Life: | 70000 Hour |
Manufacturer: | Delta Electronics |
Operating Supply Voltage: | 24 VDC |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | QFR |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-4 |
Tradename: | Industrial |
Type: | Axial |
Вес, г | 107 |
Техническая документация
Datasheet
pdf, 505 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.