RV-8063-C7-32. 768KHZ-20PPM-TA-QC, SMD,3.2x1.5mm Real-tIme Clocks (RTC)

RV-8063-C7-32. 768KHZ-20PPM-TA-QC, SMD,3.2x1.5mm Real-tIme Clocks (RTC)
Изображения служат только для ознакомления,
см. техническую документацию
268 шт., срок 6 недель
680 руб.
от 10 шт.500 руб.
от 30 шт.450 руб.
от 100 шт.419.31 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Альтернативные предложения2
Номенклатурный номер: 8020507227
Артикул: RV-8063-C7-32.768KHZ-20PPM-TA-QC
Бренд: Micro Crystal

Описание

Real Time Clock (RTC) Modules

Micro Crystal Real Time Clock (RTC) Modules combine a 32.768kHz tuning fork crystal resonator with a CMOS-based oscillator and RTC IC housed in a miniature SMD ceramic package. These package sizes include C2 (5.0mm x 3.2mm), C3 (3.7mm x 2.5mm), and C7 (3.2mm x 1.5mm). Micro Crystal RTC Modules offer high accuracy, temperature compensation, and low current consumption. These cost-effective modules have an extended operating temperature and are AEC-Q200 qualified. Applications include the Internet of Things (IoT), smart metering, energy harvesting solutions, battery management systems, automotive, industrial, computing, embedded systems, wearables, healthcare, and much more.

Технические параметры

Battery Backup Switching: No Backup Switching
Brand: Micro Crystal
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Micro Crystal
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Part # Aliases: 203119-MG01
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial, I2C, SPI
Series: RV-8063-C7
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 900 mV
Time Format: HH:MM:SS
Type: Real Time Clock Module
Вес, г 0.16

Техническая документация

Datasheet
pdf, 511 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.