RFID1356-ISO, NFC/RFID Tags & Transponders RFID TAG 13.56MHZ ISO 1 PCS

RFID1356-ISO, NFC/RFID Tags & Transponders RFID TAG 13.56MHZ ISO 1 PCS
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6-8 недель
360 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8020564895
Артикул: RFID1356-ISO
Бренд: Olimex

Описание

Semiconductors\Wireless & RF Integrated Circuits\NFC/RFID Tags & Transponders
RFID NFC Tags

Home » Applications & Technologies » RFID Technologies » Tags
RFID Technologies - Tags

RFID tags that contain their own power source are known as active tags. Those without a power source are known as passive tags. A passive tag is briefly activated by the radio frequency scan of the reader. The electrical current is small -- generally just enough for transmission of an ID number. Active tags have more memory and can be read at greater ranges. Learn More

Технические параметры

Brand: Olimex Ltd.
Factory Pack Quantity: Factory Pack Quantity: 1
Function: Read Only
Manufacturer: Olimex Ltd.
Maximum Operating Temperature: +85 C
Memory Size: 64 bit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 13.56 MHz
Operating Temperature Range: -40 C to+85 C
Package / Case: ISO Card
Product Category: NFC/RFID Tags & Transponders
Product Type: NFC/RFID Tags & Transponders
Series: RFID1356
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: RFID Transponder

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.