LZ1-10B202-0000

LZ1-10B202-0000
Изображения служат только для ознакомления,
см. техническую документацию
88 шт., срок 7-9 недель
2 740 руб.
от 10 шт.1 870 руб.
от 80 шт.1 450 руб.
Добавить в корзину 1 шт. на сумму 2 740 руб.
Альтернативные предложения1
Номенклатурный номер: 8020565110
Бренд: AMS OSRAM GROUP

Описание

LZ1 LEDs

ams OSRAM LZ1 Series LEDs provide high power in an extremely small package. With a 4.4mm x 4.4mm ultra-small footprint, these LEDs provide exceptional radiant flux density. The high-quality materials used in the package are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity. The ams OSRAM patent-pending thermally insulated phosphor layers provide a spatially uniform color across the radiation pattern and a consistent CCT over time and temperature.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 80
If - Forward Current: 1000 mA
Illumination Colour: Blue
Lens Colour: Colorless
Lens Dimensions: 3.2 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 38 lm
Manufacturer: ams OSRAM
Mounting Style: SMD/SMT
Package/Case: Star MCPCB
Packaging: Tray
Part # Aliases: Q65113A2910
Power Rating: 5 W
Product Category: High Power LEDs-Single Colour
Product Type: LED-High Power
Product: Blue LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3.3 V
Viewing Angle: 80 deg
Wavelength/Colour Temperature: 460 nm

Техническая документация

Datasheet
pdf, 1434 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.