KITPF5030FRDMEVM

KITPF5030FRDMEVM
Изображения служат только для ознакомления,
см. техническую документацию
63 480 руб.
Добавить в корзину 1 шт. на сумму 63 480 руб.
Номенклатурный номер: 8020604172
Бренд: NXP Semiconductor

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
PF5030 Safety PMIC Evaluation Board

NXP Semiconductors PF5030 Safety PMIC Evaluation Board (KITPF5030FRDMEVM) provides easy development of the PF5030 Multi-Channel PMICs with flexibility that allows exploration of all the PMIC features and makes measurements on the main part of the application. All regulators are accessible through connectors. Nonuser signals (like DC/DC switcher nodes) are mapped on test points. The KL25Z Freedom connected to the board and the PF5030 NXP GUI software allows complete configuration and control of the automotive PF5030 PMICs. The board can be used in a standalone mode and controlled with a USB interface.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 3.3 V to 5 V
Interface Type: I2C, USB
Manufacturer: NXP
Part # Aliases: 935430168598
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Series: PF5030
Subcategory: Development Tools
Tool Is For Evaluation Of: MFPF5030
Type: Power Management Specialized

Техническая документация

Datasheet
pdf, 23319 КБ