KITPF5030SKTEVM

KITPF5030SKTEVM
Изображения служат только для ознакомления,
см. техническую документацию
63 460 руб.
Добавить в корзину 1 шт. на сумму 63 460 руб.
Номенклатурный номер: 8020604359
Бренд: NXP Semiconductor

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
PF5030 Safety PMIC Programming Socket Board

NXP Semiconductors PF5030 Safety PMIC Programming Socket Board (KITPF5030SKTEVM) provides easy configuration of the PF5030 Multi-Channel PMICs. A QFN40 socket and flexibility allow exploration of all the features of the PMICs and make measurements on the main part of the application. All regulators are accessible through connectors. Nonuser signals (like DC/DC switcher nodes) are mapped on test points. The KL25Z Freedom connected to the board and the PF5030 NXP GUI software allows complete configuration and control of the automotive PF5030 PMICs. The board can be used in a standalone mode and controlled with a USB interface. Devices can be easily placed on sockets for OTP emulation, functional testing, or program OTP (one-time programming) fuses when ready. In addition to the OTP programming, users can test all features (with power delivery limitations due to the socket). No extra tools or boards are required for PF5030 OTP programming.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 3.3 V to 5 V
Interface Type: I2C, USB
Manufacturer: NXP
Part # Aliases: 935430171598
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Series: PF5030
Subcategory: Development Tools
Tool Is For Evaluation Of: MFPF5030
Type: Power Management Specialized

Техническая документация

Datasheet
pdf, 23995 КБ