6006208, phynomic pro Black, Blue Elastane Abrasion Resistant Work Gloves, Size 8, Medium, Aqua Polymer Coating

6006208, phynomic pro Black, Blue Elastane Abrasion Resistant Work Gloves, Size 8, Medium, Aqua Polymer Coating
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6 недель
2 300 руб.
Добавить в корзину 1 шт. на сумму 2 300 руб.
Номенклатурный номер: 8020627774
Артикул: 6006208
Бренд: Uvex

Описание

Personal Protective Equipment & Workwear\Hand Protection\Work Gloves

phynomic pro Black, Blue Elastane Abrasion Resistant Work Gloves, Size 8, Medium, Aqua Polymer Coating

The Uvex Phynomic Pro Safety Glove, these safety gloves are like a second skin and are especially light and flexible without making your hands immediately sweaty, the flexible, non-slip aqua-polymer pro coating reliably repels dirt and moisture with ergonomic fit, good grip and suitable for wet and oily work environments.

Технические параметры

Glove Coating Aqua Polymer
Glove Material Elastane, Polyamide
Glove Size 8
Main Colour of Glove Black, Blue
Primary Glove Application Abrasion Resistance

Техническая документация

Datasheet
pdf, 204 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.