SLG46811V-SKT, Programmable Logic IC Development Tools SLG4SA12-16x16 socket adapter, 50 SLG46811V samples. For use with : - SLG4DVKADV

SLG46811V-SKT, Programmable Logic IC Development Tools SLG4SA12-16x16 socket adapter, 50 SLG46811V samples. For use with : - SLG4DVKADV
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
15 110 руб.
Добавить в корзину 1 шт. на сумму 15 110 руб.
Номенклатурный номер: 8020630087
Артикул: SLG46811V-SKT
Бренд: Renesas / Dialog

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Sockets & Adapters
SLG46811 GreenPAK Programmable Mixed-Signal Matrix

Renesas / Dialog SLG46811 GreenPAK Programmable Mixed-Signal Matrix provides a small and low-power component for commonly used mixed-signal functions. The circuit design can be created by programming the One Time Programmable (OTP) Non-Volatile Memory (NVM) to configure the interconnect logic, the IO pins, and the macrocells. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small and low-power single-integrated circuit. The SLG46811 matrix features an analog temperature sensor, read back protection and operates at the 2.3V to 5.5V supply voltage range and -40°C to 85°C temperature range. This matrix is available in a 12-pin STQFN package and is RoHS-compliant/halogen-free. Typical applications include notebooks, tablet PCs, smartphones, fitness bands, personal computers, servers, PC peripherals, consumer electronics, data communications equipment, and portable electronics.

Технические параметры

Brand: Renesas/Dialog
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Renesas Electronics
Packaging: Poly Bags
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Subcategory: Embedded Solutions

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.