STKB-832-16, Mounting Hardware INTERNAL-THRD SPACR KNRL BRASS

STKB-832-16, Mounting Hardware INTERNAL-THRD SPACR KNRL BRASS
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 6-8 недель
170 руб.
от 10 шт.120 руб.
от 100 шт.89 руб.
от 500 шт.80.40 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8020630366
Артикул: STKB-832-16
Бренд: SI

Описание

Electromechanical\Hardware\Mounting Hardware
Molded-In Inserts

SI (Standard Inserts) Molded-In Inserts are installed during the molding process, and the inserts are located in the mold cavity by core pins. The core pins are withdrawn when the mold is opened, leaving the inserts permanently encapsulated in the plastic section with only the threads exposed. Inserts installed during the molding process avoid the need for additional procedures or installation equipment. The molded-in inserts include blind threaded inserts (IBA/IBB/IBC), self-locking blind threaded inserts (ILBC), through threaded inserts ( ITA/ITB/ITC), and knurled inserts (STKA/STKB/STKC). Typical applications include electronics (wearables, smartphones, and hand-held devices), automotive, aerospace and defense, medical, transportation, industrial, and recreational equipment.

Технические параметры

Brand: SI
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: SI
Material: Leaded Brass
Outside Diameter: 0.25 in
Product Category: Mounting Hardware
Product Type: Mounting Hardware
Product: Inserts
Series: STKB
Subcategory: Hardware
Thread Size: 8-32
Tradename: SI
Type: Threaded Insert

Техническая документация

Datasheet
pdf, 3843 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.