2230-30-1, Bench Top Power Supplies PROGRAMMABLE TRIPLE CHANNEL DC POWER SUPPLY

2230-30-1, Bench Top Power Supplies PROGRAMMABLE TRIPLE CHANNEL DC POWER SUPPLY
Изображения служат только для ознакомления,
см. техническую документацию
407 000 руб.
Требуется заполнение декларации
Добавить в корзину 1 шт. на сумму 407 000 руб.
Номенклатурный номер: 8020728910
Артикул: 2230-30-1
Бренд: Keithley

Описание

Power\Power Supplies\Bench Top Power Supplies
2200 Series Multi-channel DC Power Supplies

Keithley 2200 Series Multi-channel Programmable DC Power Supplies combine two and three channels of output power to cost-effectively characterize and test a wide range of devices, circuit boards, modules, and products that require more than one power source. The Model 2220-30-1 supply provides two channels, with each channel capable of outputting up to 30V and up to 1.5A. The Model 2230-30-1 includes two 30V/1.5A channels and adds a 6V channel with up to 5A output for powering digital circuits. Keithley 2200 Series Multi-channel Power Supplies offer an excellent combination of performance, versatility, and ease of use to maximize the information from characterization or test as quickly and as easily as possible. They perform as effectively in automated test systems as they do in manual instrument configurations.

Технические параметры

Brand: Keithley Instruments, Inc.
Cable Type: North American Power Cord Included
Display Type: VFD
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 120 VAC, 240 VAC
Manufacturer: Keithley Instruments, Inc.
Number of Outputs: 3 Output
Output Current-Channel 1: 0 A to 1.5 A
Output Current-Channel 2: 0 A to 1.5 A
Output Current-Channel 3: 0 A to 5 A
Output Power: 120 W
Output Voltage-Channel 1: 0 VDC to 30 VDC
Output Voltage-Channel 2: 0 VDC to 30 VDC
Output Voltage-Channel 3: 0 VDC to 6 VDC
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Series: 2230
Subcategory: Benchtop Power Supplies
Type: Programmable
Вес, г 0.01

Техническая документация