CC-WMX-FS7D-NN, System-On-Modules - SOM ConnectCore 8M Nano, Quad Core, 8GB eMMc, 1GB LPDDR4 Wireless

CC-WMX-FS7D-NN, System-On-Modules - SOM ConnectCore 8M Nano, Quad Core, 8GB eMMc, 1GB LPDDR4 Wireless
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 840 руб.
Добавить в корзину 1 шт. на сумму 46 840 руб.
Номенклатурный номер: 8020729338
Артикул: CC-WMX-FS7D-NN
Бренд: Digi International

Описание

Embedded Solutions\Computing\System-On-Modules - SOM
ConnectCore® 8M Nano System-On-Modules (SOM)

DIGI ConnectCore ® 8M Nano System-On-Modules (SOM) are designed for industrial reliability and the 10+ year product lifecycles of embedded devices. These SOMs feature up to 4x power efficient Arm ® Cortex ® -A53 cores and 1x Cortex-M7 core that minimizes power consumption while maintaining a high standard of performance. The 8M Nano SOMs feature TrustFence ® for critical security and data privacy capabilities, XBee ® integration, and Remote Manager ® for remote monitoring and management. These SOMs operate at -40°C to 85°C temperature range, -50°C to 125°C storage temperature range, and 5%RH to 90%RH (non-condensing) relative humidity range. The 8M Nano SOMs are used in a wide range of industrial, medical, agricultural, transportation, Internet-of-Things (IoT), Human-Machine Interface (HMI), edge computing, and machine learning.

Технические параметры

Brand: DIGI
Cache Memory: 32 kB
Factory Pack Quantity: Factory Pack Quantity: 50
Form Factor: Digi SMTplus
Frequency: 1.4 GHz
Installed RAM: 1 GB
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Maximum RAM Capacity: 1 GB
Memory Size: 1 GB
Memory Type: LPDDR4
Minimum Operating Temperature: -40 C
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Processor Brand: NXP
Processor Series: NXP i.MX8 Nano
Processor Type: i.MX 8M Nano
Product Category: System-On-Modules-SOM
Product Type: System-On-Modules-SOM
Subcategory: Computing

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.