FP10993_LISA2-W-PIN, LED Lighting Lenses Assemblies Single Lens

FP10993_LISA2-W-PIN, LED Lighting Lenses Assemblies Single Lens
Изображения служат только для ознакомления,
см. техническую документацию
47 шт., срок 7-9 недель
1 120 руб.
от 10 шт.750 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Номенклатурный номер: 8020732701
Артикул: FP10993_LISA2-W-PIN
Бренд: Ledil

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Lenses Assemblies
LISA2 LED Lighting Lenses

LEDiL LISA2 LED Lighting Lenses are 9.9mm and 10mm in diameter variants with glue or clip compatible with up to 3535 size LED packages. LEDiL LISA2 LED Lighting Lenses come with a small footprint suitable for tight PCB layout. These LED lighting lenses are miniature Total Internal Reflection (TIR) lenses for jewelry shops, reading lights, torches, and headlamps.

Технические параметры

Brand: Ledil
Diameter: 9.9 mm
Factory Pack Quantity: Factory Pack Quantity: 100
For Use With: Lumileds, Nichia
Manufacturer: Ledil
Packaging: Bulk
Product Category: LED Lighting Lenses Assemblies
Product Type: LED Lenses
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive, Pin
Type: Lens Assembly
Viewing Angle: 36 deg to 44 deg
Вес, г 0.46

Техническая документация

Datasheet
pdf, 1842 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.