1MS1T6B11M2QES, Toggle Switches SWITCH TOGGLE SPDT

1MS1T6B11M2QES, Toggle Switches SWITCH TOGGLE SPDT
Изображения служат только для ознакомления,
см. техническую документацию
418 шт., срок 6-8 недель
1 480 руб.
от 10 шт.1 290 руб.
от 25 шт.1 190 руб.
от 50 шт.1 061.93 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Номенклатурный номер: 8020746677
Артикул: 1MS1T6B11M2QES

Описание

Electromechanical\Switches\Toggle Switches
1M Miniature PCB Toggle Switches

Dailywell 1M Miniature PCB Toggle Switches offer a variety of switching functions (SPDT, DPDT, 3PDT, and 4PDT) with contact ratings up to 5A. The toggle switches operate within a -40° to +85°C temperature range with UL certification and RoHS compliance. The 1M components are offered with multiple handle shapes, accessories, and sizes depending on user application needs. Dailywell 1M miniature PCB toggle switches are ideal for use in telecommunications, instrumentation, networking, and medical equipment.

Технические параметры

Actuator Style: Bat
Actuator: Paddle
Brand: Dailywell
Bushing Size: 1/4-40
Contact Form: SPDT
Contact Plating: Silver
Factory Pack Quantity: Factory Pack Quantity: 108
Illuminated: Non-Illuminated
Manufacturer: Dailywell
Mounting Style: Panel Mount
Packaging: Tray
Part # Aliases: 108-1MS1T6B1M2QE-EVX
Product Category: Toggle Switches
Product Type: Toggle Switches
Series: 1M
Subcategory: Switches
Switch Function: ON-ON
Terminal Seal: Sealed
Termination Style: Solder Pin
Voltage Rating AC: 125 VAC
Вес, г 5.8

Техническая документация

Datasheet
pdf, 402 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.