0AKRBK300-BB, Automotive Fuses 500V-Rated fuse for EV/HEV/ESS 300A

0AKRBK300-BB, Automotive Fuses 500V-Rated fuse for EV/HEV/ESS 300A
Изображения служат только для ознакомления,
см. техническую документацию
350 шт., срок 7-9 недель
10 800 руб.
от 6 шт.9 510 руб.
от 12 шт.8 790 руб.
от 51 шт.6 738.70 руб.
Добавить в корзину 1 шт. на сумму 10 800 руб.
Номенклатурный номер: 8020747081
Артикул: 0AKRBK300-BB

Описание

Circuit Protection\Fuses\Automotive Fuses
EV Fuses

Bel Fuse EV Fuses offer maximum voltage ratings from 500V DC to 1000V DC and a 10A to 500A current range. These fuses include various series: 0AFG, 0AKH, 0AKK, 0AKL, 0AKM, 0AKN, 0AKR, 0AKS, 0ALA, and 0ALE. These series are comprised of fast-acting square-body fuses, ceramic tube power fuses, auxiliary fuses, ceramic tube power fuses, and more. Bel Fuse EV Fuses are suitable for electric vehicles, hybrid electric vehicles, and energy storage system applications.

Технические параметры

Brand: Bel Fuse
Current Rating: 300 A
Factory Pack Quantity: Factory Pack Quantity: 3
Fuse Type: Medium/Normal Blow
Manufacturer: Bel
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Stud
Product Category: Automotive Fuses
Product: Electric Vehicle Fuses
Series: 0AKR
Subcategory: Fuses
Termination Style: Cartridge Box Blade
Type: DC Fuse
Voltage Rating DC: 500 VDC

Техническая документация

Datasheet
pdf, 306 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.