CP18767_YASMEEN-70-RS-C2, LED Lighting Lenses Assemblies 10 DEG SPOT W/TIGHT CUTOFF BLACK C COMPATIBLE

CP18767_YASMEEN-70-RS-C2, LED Lighting Lenses Assemblies 10 DEG SPOT W/TIGHT CUTOFF BLACK C COMPATIBLE
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 7-9 недель
4 510 руб.
от 10 шт.3 240 руб.
от 30 шт.2 540 руб.
Добавить в корзину 1 шт. на сумму 4 510 руб.
Номенклатурный номер: 8020761356
Артикул: CP18767_YASMEEN-70-RS-C2
Бренд: Ledil

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Lenses Assemblies
YASMEEN LED Lighting Lenses

Ledil YASMEEN LED Lighting Lenses feature versatile Chip-on-Board (COB) optics with supreme light quality for track lighting. These LED lighting lenses are available in various sizes and beams with tunable white capabilities. The YASMEEN LED lighting lenses are compatible with up to 14.5mm lens size COBs and are compatible with LEDiL HEKLA and BJB connectors. These LED lighting lenses are available in four sizes, including 30mm, 35mm, 50mm, and 70mm. The design of the YASMEEN LED lighting lenses offers better beam control and white mixing to improve the quality of output light. These LED lighting lenses will work with top flanges and holders.

Технические параметры

Brand: Ledil
Factory Pack Quantity: Factory Pack Quantity: 15
For Use With: Spot beam with tight cutoff
Manufacturer: Ledil
Packaging: Tray
Product Category: LED Lighting Lenses Assemblies
Product Type: LED Lenses
Series: YASMEEN-70
Subcategory: LED Lighting
Type: Lens Holder
Viewing Angle: 10 deg

Техническая документация

Datasheet
pdf, 2740 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.