A5984GLPTR-T, Motor / Motion / Ignition Controllers & Drivers DMOS MICROSTEPPING DRIVER w/TRANSLATOR and OCP

A5984GLPTR-T, Motor / Motion / Ignition Controllers & Drivers DMOS MICROSTEPPING DRIVER w/TRANSLATOR and OCP
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.610 руб.
от 100 шт.460 руб.
от 250 шт.432 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8020761362
Артикул: A5984GLPTR-T

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 8000
Load Voltage Rating: 40 V
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 7.5 mA
Operating Supply Voltage: 8 V to 40 V
Output Current: 2 A
Output Voltage: 40 V
Package / Case: TSSOP-24
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Series: A5984
Subcategory: PMIC-Power Management ICs
Type: Microstepping