R412520124, Attenuators - Interconnects ATTENUATOR: TNC 20dB 3GHZ 1W 50ohms

Фото 1/2 R412520124, Attenuators - Interconnects ATTENUATOR: TNC 20dB 3GHZ 1W 50ohms
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 210 руб.
от 10 шт.21 890 руб.
Добавить в корзину 1 шт. на сумму 25 210 руб.
Номенклатурный номер: 8020767475
Артикул: R412520124
Бренд: Radiall

Описание

Connectors\RF Interconnects\Attenuators - Interconnects
67GHz 1.85mm Attenuators & Terminations

Radiall 67GHz 1.85mm Attenuators & Terminations provide radio frequency applications developed at millimeter waveband, especially in the Q band (33GHz to 50GHz) and V band (40GHz to 75GHz) ranges to support communication applications. As a result, Test & Measurement radio frequency equipment can reach a maximum frequency of 67GHz. These attenuators and terminations thus support satellite communication using Q/V bands to increase the throughput of VHTS satellites and telecom applications with millimeter wave frequencies for high-capacity, backhaul, point-to-point applications. Radiall attenuators and terminations have the low VSWR and repeatable attenuation values needed to guarantee measurement accuracy. Applications for Radiall 67GHz 1.85mm Attenuators & Terminations include RF test and measurement (>40GHz) and RF military or telecom equipment (>40GHz).

Технические параметры

Brand: Radiall
Connector Type: TNC
Factory Pack Quantity: Factory Pack Quantity: 5
Impedance: 50 Ohms
Manufacturer: Radiall
Maximum Attenuation: 20 dB
Maximum Frequency: 3 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Power Rating: 1 W
Product Category: Attenuators-Interconnects
Product Type: Connectorized Attenuators
Series: Attenuator
Subcategory: Attenuators
Attenuation 20dB
Body Orientation Straight
Connector Type TNC
Contact Material Brass
Contact Plating Gold
Gender A Female
Gender B Male
Impedance 50Ω
Interface Type TNC Plug to TNC Socket
Operating Frequency 3GHz
Вес, г 21

Техническая документация

Datasheet
pdf, 215 КБ
Datasheet
pdf, 68 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.