CMX90B701QF-R705TR, RF Amplifier Low Current/Noise Gain Block 17 - 23 GHz

CMX90B701QF-R705TR, RF Amplifier Low Current/Noise Gain Block 17 - 23 GHz
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
5 630 руб.
от 10 шт.5 010 руб.
Добавить в корзину 1 шт. на сумму 5 630 руб.
Номенклатурный номер: 8020767842
Артикул: CMX90B701QF-R705TR
Бренд: CML Microcircuits

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
CMX90B70x Low Current/Noise Gain Blocks

CML Microcircuits CMX90B70x Low Current and Low Noise Gain Blocks are compact, low-power RF amplifier ICs designed for narrowband applications in the 300MHz to 480MHz range. The CMX90B70x blocks provide a reliable, cost-effective solution for wireless remote controls, telemetry, and wireless data link applications with limited board space. Offering excellent sensitivity and selectivity, the CMX90B70x ICs enable effective operation in harsh environments.

Технические параметры

Brand: CML Microcircuits
Factory Pack Quantity: Factory Pack Quantity: 10
Gain: 18.2 dB
Input Return Loss: 7 dB
Isolation dB: 30 dB
Manufacturer: CML Microcircuits
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 4 dB
OIP3 - Third Order Intercept: 17.5 dBm
Operating Frequency: 17 GHz to 23 GHz
Operating Supply Current: 10 mA
Operating Supply Voltage: 3 V to 5 V
P1dB - Compression Point: 7.5 dBm
Package / Case: VQFN-16
Packaging: Reel, Cut Tape
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: 90B70x
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs

Техническая документация

Datasheet
pdf, 1784 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.