9007AO16, Limit Switches LIMIT SWITCH 600VAC 15AMP AO +OPTIONS

9007AO16, Limit Switches LIMIT SWITCH 600VAC 15AMP AO +OPTIONS
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
54 820 руб.
от 10 шт.47 640 руб.
Добавить в корзину 1 шт. на сумму 54 820 руб.
Номенклатурный номер: 8020809213
Артикул: 9007AO16

Описание

Electromechanical\Industrial Automation\Industrial Switches\Limit Switches
NEMA Limit Switches

Square D NEMA Limit Switches are designed to withstand harsh industrial environments and are available in a wide range of formats. These rugged and durable switches are compliant with US and international standards. Additional features include positive opening contacts, flexibility with many configurations available, and large-diameter shafts. Typical applications for Square D NEMA Limit Switches include machine tools, Earth-moving equipment, packaging equipment, general transportation, textiles, and more.

Технические параметры

Brand: Square D
Factory Pack Quantity: Factory Pack Quantity: 10
Illuminated: Non-Illuminated
Manufacturer: Schneider Electric
Mounting Style: Chassis Mount
Product Category: Limit Switches
Product Type: Limit Switches
Series: 9007
Subcategory: Switches
Tradename: Square D
Вес, г 263.1

Техническая документация

Datasheet
pdf, 92 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.