IUTB-0420-300, Mounting Hardware HI-TORQUE INSERT, BRASS .300X.310 1/4-20 THREAD ULTRASONIC HEAT STAKING DIAGONAL

IUTB-0420-300, Mounting Hardware HI-TORQUE INSERT, BRASS .300X.310 1/4-20 THREAD ULTRASONIC HEAT STAKING DIAGONAL
Изображения служат только для ознакомления,
см. техническую документацию
423 шт., срок 6-8 недель
200 руб.
от 10 шт.140 руб.
от 100 шт.103 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8020822400
Артикул: IUTB-0420-300
Бренд: SI

Описание

Electromechanical\Hardware\Mounting Hardware
Ultrasonic/Heat Staking Inserts

SI (Standard Inserts) Ultrasonic/Heat Staking Inserts are hexagonal-shaped body inserts that provide rotational torque resistance and knurling provides torque out resistance. The heat staking inserts are installed by pressing the insert into the mounting hole with a thermal press to melt the plastic surrounding the insert. The SI ® brand inserts employ press-in and heat/ultrasonic installation methods to provide strong, reusable, and permanent threads in plastic. These SI ® inserts are available in brass, stainless steel, and aluminum. The applications include wearables, smartphones, handheld devices, automotive, aerospace and defense, medical, transportation, industrial, and recreational equipment.

Технические параметры

Brand: SI
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: SI
Material: Brass
Mounting Hole Size: 0.316 in
Outside Diameter: 0.342 in
Product Category: Mounting Hardware
Product Type: Mounting Hardware
Product: Inserts
Series: IUTB
Subcategory: Hardware
Thread Size: 1/4-20
Type: Threaded Insert

Техническая документация

Datasheet
pdf, 3841 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.