CMP4020-1C-B, Multiprotocol Modules 2MB Dual-Band WiFi bgn BT5 BT Mesh RF Connector

CMP4020-1C-B, Multiprotocol Modules 2MB Dual-Band WiFi bgn BT5 BT Mesh RF Connector
Изображения служат только для ознакомления,
см. техническую документацию
7 170 руб.
от 10 шт.5 890 руб.
Добавить в корзину 1 шт. на сумму 7 170 руб.
Номенклатурный номер: 8020822612
Артикул: CMP4020-1C-B

Описание

Embedded Solutions\Wireless & RF Modules\Multiprotocol Modules
CMP4020 Hostless Wi-Fi®+BLE® Connectivity Modules
CEL CMP4020 Hostless Wi-Fi ® +BLE ® Connectivity Modules are built for high-performance and harsh environments and feature high throughput. These hostless IoT connectivity modules are perfect for applications requiring multiple local and remote connectivity technologies. The hostless Wi-Fi ® +BLE ® connectivity modules feature high noise immunity, low power consumption, and long-range and broad coverage. These connectivity modules operate at a 3V to 3.6V supply voltage range and a -40°C to 85°C temperature range. The hostless Wi-Fi+BLE connectivity modules are ideally used in connected homes with lights, switches, and safety devices like CO 2 /smoke detectors.

Технические параметры

Brand: CEL
Class: Class II
Core: CMP40x0
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz, 5 GHz
Interface Type: GPIO, I2C, I2S, SDIO, SPI, UART, USB
Manufacturer: CEL
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Output Power: 18 dBm
Packaging: Bulk
Product Category: Multiprotocol Modules
Product Type: Multiprotocol Modules
Protocol: Bluetooth 5.1
Receiver Sensitivity: -99.1 dBm
Series: CMP4020
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 249 КБ