SC0199, Input Devices RPi-KYB FR (Black/Grey)

SC0199, Input Devices RPi-KYB FR (Black/Grey)
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
4 830 руб.
Добавить в корзину 1 шт. на сумму 4 830 руб.
Номенклатурный номер: 8020822801
Артикул: SC0199

Описание

Electromechanical\Industrial Automation\Human Machine Interface - HMI\Input Devices
Keyboards, Hub, & Mouse

Raspberry Pi Keyboards, Hub, and Mouse are ergonomically designed for comfortable use and are compatible with all Raspberry Pi products. The Raspberry Pi keyboard and hub is a 79-key keyboard featuring three additional USB 2.0 Type-A ports for powering other peripherals. The keyboards are available in different language/country options. The three-button optical Raspberry Pi mouse connects via a USB Type-A connector to a USB port on the keyboard or to a compatible computer.

Технические параметры

Brand: Raspberry Pi
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 30
Features: 3 USB 2 Type A Ports
For Use With: Raspberry Pi Products
Interface Type: USB
Manufacturer: Raspberry Pi
Product Category: Input Devices
Product Type: Input Devices
Product: Keyboards
Region: FR
Subcategory: Input Devices

Техническая документация

Datasheet
pdf, 2559 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.