SA111PQ, Discrete Semiconductor Modules 650 V, 24 A Silicon Carbide Intelligent Power Module Half-Bridge

SA111PQ, Discrete Semiconductor Modules 650 V, 24 A Silicon Carbide Intelligent Power Module Half-Bridge
Изображения служат только для ознакомления,
см. техническую документацию
46 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 860 руб.
Добавить в корзину 1 шт. на сумму 40 860 руб.
Номенклатурный номер: 8020894914
Артикул: SA111PQ
Бренд: Apex

Описание

Semiconductors\Discrete Semiconductors\Discrete Semiconductor Modules
SA111PQ Silicon Carbide Half-Bridge Power Module

Apex Microtechnology SA111PQ Silicon Carbide Half-Bridge Power Module is created with Silicon Carbide (SiC) technology. The module features a leading-edge package design to expand thermal efficiency and power density in analog modules. The SA111PQ is housed in a surface-mount package with a body of 20mm x 20mm. It can provide continuous output currents of 32A, manage supply voltages of up to 650V, and achieve switching frequencies of up to 1MHz.

Технические параметры

Brand: Apex Microtechnology
Factory Pack Quantity: Factory Pack Quantity: 1
Fall Time: 30 ns
Manufacturer: Apex Microtechnology
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 650 V
Output Current: 24 A
Package / Case: QFP-52
Pd - Power Dissipation: 56 W
Product Category: Discrete Semiconductor Modules
Product Type: Discrete Semiconductor Modules
Product: Power MOSFET Modules
Rise Time: 45 ns
Series: SA111
Subcategory: Discrete Semiconductor Modules
Transistor Polarity: N-Channel
Type: Half Bridge Module

Техническая документация

Datasheet
pdf, 1270 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.