0683G9100-01, Surface Mount Fuses 4818 fuse, slow blow, 10A

0683G9100-01, Surface Mount Fuses 4818 fuse, slow blow, 10A
Изображения служат только для ознакомления,
см. техническую документацию
1234 шт., срок 7-9 недель
740 руб.
от 10 шт.650 руб.
от 50 шт.508 руб.
от 100 шт.430.03 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Альтернативные предложения1
Номенклатурный номер: 8020902343
Артикул: 0683G9100-01

Описание

Circuit Protection\Fuses\Surface Mount Fuses
0683G Surface-Mount Slow-Blow Fuses

Bel Fuse 0683G Surface-Mount Slow-Blow Fuses offer a 1.6A to 30A current range, 350V AC voltage rating, and -55°C to +125°C temperature range. These halogen-free fuses are compatible with the +260°C, IR lead-free solder process. Bel Fuse 0683G Surface-Mount Slow-Blow Fuses are RoHS compliant and ideal for lighting systems, power supplies, office electronic equipment, and battery-charging circuit protection.

Технические параметры

Brand: Bel Fuse
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1500
Fuse Type: Time Delay/Slow Blow
Interrupt Rating: 2 kA
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Reel, Cut Tape
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 790 uOhms
Series: 0683G
Subcategory: Fuses
Voltage Rating AC: 350 VAC
Voltage Rating DC: 125 VDC

Техническая документация

Datasheet
pdf, 341 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.