XGM2-88Z1, Basic / Snap Action Switches Miniature microswitch

4585 шт., срок 6-8 недель
970 руб.
от 10 шт.830 руб.
от 100 шт.547 руб.
от 250 шт.514.57 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8020943134
Артикул: XGM2-88Z1
Бренд: Saia

Описание

Electromechanical\Switches\Basic / Snap Action Switches
XG Miniature Snap-Action Microswitches
Saia Burgess XG Miniature Snap-Action Microswitches come in a wide range of forces and variants that can withstand up to +150°C with an IP40 protection rating. The components feature a 250V AC rating up to 26A maximum with four actuator types available (plunger, plain levers, simulated roller lever, and roller levers). The XG microswitches offer a long mechanical/electrical life with compliance to the glow wire test IEC 60335-1, 4. ed and measure 27.8mm x 15.9mm x 10.3mm.

Технические параметры

Brand: Saia-Burgess
Contact Form: SPDT
Current Rating: 26 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Illuminated: Non-Illuminated
Manufacturer: Johnson Electric
Mounting Style: Chassis Mount
Product Category: Basic/Snap Action Switches
Product Type: Snap Action Switches
Series: XG
Subcategory: Switches
Switch Function: ON-(OFF), OFF-(ON)
Termination Style: Quick Connect
Type: Micro Switch
Voltage Rating AC: 250 VAC
Вес, г 8

Техническая документация

Datasheet
pdf, 698 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.